Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CMR04F101FPDM

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 16.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04F101FPDM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 16.95
$ 22.858
Stock
1
215
Authorized Distributors
5
4
Capacitance
100 pF
100 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
-
-
Military Standard
MIL-PRF-39001
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD101FO3F
CAPACITOR, MICA, CAP 100PF, TOL 1%, RADIAL DIPPED, VOL-RTG 500VDC, LS 5.9MM
Cornell DubilierCD10FD101FO3F
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C
Cornell DubilierCM05FD101FO3
Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR04F101FPDM provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor, mica,100Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR04F101FPDM
High-Reliability, Mica Capacitors 100µF 500V
Mica Capacitors 100pF 500V 1%
CAPACITOR, CMRMICA100500
HI-Q MICA CAPACITORS

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor