Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CDV30FH752FO3F

Mica Capacitor, Mica, 1500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
$ 34.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FH752FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 34.677
$ 31.491
Stock
987
998
Authorized Distributors
5
5
Capacitance
7.5 nF
7.5 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
1 %
1 %
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FH752FO3F provided by its distributors.

Mica Capacitor, Mica, 1500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
Cap Mica 0.0075uF 1500V 1% (21.1 X 10.7 X 23.4mm) Radial 11.1mm 125C T/R
CDV30 Radial mica capacitor ±1% 7500pF 1.5kV
MICA | Cornell-Dubilier CDV30FH752FO3F
Mica Capacitors 7500pF 1kV 1% tol
Mica Capacitors, Standard Dipped

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor