Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD6CD010CO3

Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount
$ 4.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6CD010CO3.

Official Datasheet17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD5CC010DO3F
SILVER MICA CAPACITOR 1PF, 300V, 0.5pF, RADIAL
Cornell DubilierCD15CD010DO3F
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cornell DubilierCD15CD010DO3
Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial

Descriptions

Descriptions of Cornell Dubilier CD6CD010CO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount
Mica Radial Lead Capacitors 1pF 500V +/-1.0pF
Mica Capacitors, Miniature Dipped 500V
MICA500V | Cornell-Dubilier CD6CD010CO3
Radial CD6 500V 1pF ±1pF 200ppm/C
Silver Mica Capacitor 1Pf, 500V, 1Pf, Radial; Capacitance:1Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1Pf; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD6CD010CO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor