Cornell Dubilier CD19FD472FO3F

Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C
$ 11.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD472FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Master Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+44.47%

Alternate Parts

Price @ 1000
$ 11.145
$ 13.483
$ 13.483
Stock
10,822
462
462
Authorized Distributors
6
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
14.7066 mm
14.7066 mm
14.7066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD502FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD512FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD432FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD472FO3F provided by its distributors.

Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Mica Radial Lead Capacitors 4700pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
4.7nF ±1% 500V Through hole mounting 17.8mm*8.9mm*14.7mm
Radial CD19 500V 4700pF ±1% 70ppm/C
CD19FD472FO3F, Cornell Dubilier
CAP, 4700PF, 500V, 1%, THROUGH HOLE; Capacitance: 4700pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: Type CD19 Series; Capacitor Terminals: Radial Leaded; Lead Spac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor