Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD471FO3F

Cap Mica 470pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.7mm 125C
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD471FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 2.93
$ 2.37
$ 2.37
Stock
23,158
9,918
9,918
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD501FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount
Cornell DubilierCD15FD471FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD19FD511FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00051uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD471FO3F provided by its distributors.

Cap Mica 470pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.7mm 125C
Capacitor;Mica;Cap 470pF;Tol 1%;Radial DIPped;Vol-Rtg 500VDC;LS 8.7mm | Cornell-Dubilier CD19FD471FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 6420
SILVER MICA CAPACITOR 470PF, 500V, 1%, R; SILVER MICA CAPACITOR 470PF, 500V, 1%, RADIAL; Capacitance: 470pF; Voltage(DC): 500V; Capacitance Tolerance: ± 1%; Capacitor Terminals: PC Pin; Lead Spacing: 8.7mm; Capacitor Case / P

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor