Cornell Dubilier CD19FD362FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
$ 10.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD362FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-82.32%

Alternate Parts

Price @ 1000
$ 10.124
$ 10.85
$ 10.85
Stock
37
150
150
Authorized Distributors
6
5
5
Capacitance
3.6 nF
3.6 nF
3.6 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
14.1986 mm
14.1986 mm
14.1986 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD392FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount, 6931
Cornell DubilierCD19FD332FO3F
Cap Mica 0.0033uF 500V 1% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C
Cornell DubilierCD19FD332FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829

Descriptions

Descriptions of Cornell Dubilier CD19FD362FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cap Mica 0.0036uF 500V 1% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125C
Mica Radial Lead Capacitors 3600pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
3.6nF ±1% 500V Through hole mounting 17.3mm*7.6mm*14.2mm
MICA500V | Cornell-Dubilier CD19FD362FO3F
Radial CD19 500V 3600pF ±1% 70ppm/C
CAP, 3600PF, 500V, 1%, THROUGH HOLE; Capacitance: 3600pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: Type CD19 Series; Capacitor Terminals: Radial Leaded; Lead Spac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor