Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD271GO3

CD19 Radial Mica Capacitor 0.642Lx0.189W 16.30mmx4.80mm 70ppm/C ±2% 270pF
$ 2.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD271GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.009
$ 2.07
Stock
0
0
Authorized Distributors
4
4
Capacitance
270 pF
270 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15FD271GO3F
CAPACITOR SILVER MICA 270PF, 500V, 2%, R
Cornell DubilierCD15FD271GO3
Cap Mica 270pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD251GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD271GO3 provided by its distributors.

CD19 Radial Mica Capacitor 0.642Lx0.189W 16.30mmx4.80mm 70ppm/C ±2% 270pF
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount, 6419
Mica Radial Lead Capacitors 270pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD19FD271GO3
Silver Mica Capacitor 270Pf, 500V, 2%, Radial; Capacitance:270Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.3Mm Rohs Compliant: No |Cornell Dubilier CD19FD271GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor