Cornell Dubilier CD19FD202JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
$ 3.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD202JO3.

IHS

Datasheet13 pages3 years ago

Farnell

Master Electronics

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
-1.08%

Alternate Parts

Price @ 1000
$ 3.986
$ 4.33
$ 4.33
Stock
1,892
32,513
32,513
Authorized Distributors
6
6
6
Capacitance
2 nF
2 nF
2 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD222JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
Cornell DubilierCD19FD182JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
Cornell DubilierCD19FD182JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD202JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cap Mica 0.002uF 500V 5%( 17 X 6.1 X 13.5mm) Radial 8.7mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 2000PF, 5%, RADIAL LEADED
CD19 Series 500 V 2000 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 2000Pf, 500V, 5%, Radial; Capacidad:2000Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD202JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor