Cornell Dubilier CD19FC562JO3F

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount
$ 11.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FC562JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 11.165
$ 10.784
Stock
1,083
15
Authorized Distributors
5
5
Capacitance
5.6 nF
5.6 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
14.1986 mm
14.1986 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD512JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD512JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD30FD562JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FC562JO3F provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount
CD19 Series 300 V 5600 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor
Mica Radial Lead Capacitors 5600pF 300V +/-5%
CAP MICA 5600PF 5% 300V RADIAL
Mica Capacitors, Standard Dipped 300V
MICA300V | Cornell-Dubilier CD19FC562JO3F
Radial CD19 300V 5600pF ±5% 70ppm/C
Silver Mica Capacitor 5600Pf, 300V, 5%, Radial; Capacitance:5600Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FC562JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor