Cornell Dubilier CD16FD271JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD16FD271JO3F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+75.63%

Alternate Parts

Price @ 1000
$ 1.463
$ 1.401
Stock
8,871
438
Authorized Distributors
6
6
Capacitance
270 pF
270 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
4516
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
11.9126 mm
11.9126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD271JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD15FD271JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD19FD271JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD16FD271JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
CD16 Radial Mica Capacitor 0.449Lx0.161W 11.40mmx4.10mm 70ppm/Cel ppm/C ±5% 270pF
Mica Radial Lead Capacitors 270pF 500V +/-5%
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 500V
Capacitor 270pF ±5% 500V TH 11.4mm × 4.1mm × 11.9mm
MICA500V | Cornell-Dubilier CD16FD271JO3F
Silver Mica Capacitor 270Pf, 500V, 5%, Radial; Capacitance:270Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.94Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD16FD271JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor