Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD271JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD271JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Farnell

Sager Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
+11.23%

Alternate Parts

Price @ 1000
$ 2.76
$ 2.552
$ 2.552
Stock
37,891
3,833
3,833
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD19FD271JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD15FD251JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
Cornell DubilierCD19FD271JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD271JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
CAPACITOR, MICA, CAP 270PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
CAPACITOR SILVER MICA 270PF, 500V, 5%, R
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
CD15 Series 500 V 270 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD271JO3F.