Cornell Dubilier CD15FD501JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount
$ 3.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD501JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Farnell

Sager Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-15.56%

Alternate Parts

Price @ 1000
$ 3.587
$ 3.666
$ 3.666
Stock
96,421
6,109
6,109
Authorized Distributors
6
6
6
Capacitance
500 pF
500 pF
500 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD501JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount
Cornell DubilierCD15FD471JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount
Cornell DubilierCD15FD471JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD501JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount
CAPACITOR, MICA, CAP 500PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
CAPACITOR SILVER MICA 500PF, 500V, 5%, R
Cap Mica 500pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 500 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
CAPACITOR, MICA DIELECTRIC, DIPPED, RADI
RS APAC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD501JO3-F
  • CD15FD501JO3F.