What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD331GO3

Cap Mica 330pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD331GO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 3.169
$ 7.601
$ 7.601
Stock
2,312
2,154
2,154
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-C-5
MIL-C-5
Height - Seated (Max)
9.906 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD301GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount
Cornell DubilierCD15FD361GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount
Cornell DubilierCD15FD301GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD331GO3 provided by its distributors.

Cap Mica 330pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 4721
Mica Capacitors 500Volts | Cornell-Dubilier CD15FD331GO3
Cap 330pF 500VDC 2% 11.9 X 5.3 X 9.9mm RDL 5.9mm
330pF ±2% 500V Through hole mounting 11.9mm*5.3mm*9.9mm
Radial CD15 500V 330pF ±2% 70ppm/C
SILVER MICA CAPACITOR 330PF, 500V, 2%, R; SILVER MICA CAPACITOR 330PF, 500V, 2%, RADIAL; Capacitance: 330pF; Voltage(DC): 500V; Capacitance Tolerance: ± 2%; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case / P

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor