What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD301GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount

$ 2.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD301GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.25%

Alternate Parts

Price @ 1000
$ 2.822
$ 2.68
$ 2.68
Stock
227
1,228
1,228
Authorized Distributors
6
6
6
Capacitance
300 pF
300 pF
300 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD301GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount
Cornell DubilierCD15FD331GO3
Cap Mica 330pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD331GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD301GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount
Mica Radial Lead Capacitors 300pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15FD301GO3F
Radial CD15 500V 300pF ±2% 70ppm/C
Silver Mica Capacitor 300Pf, 500V, 2%, Radial; Capacitance:300Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD301GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor