Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FC821JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC821JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.51
$ 5.015
Stock
4,923
7,342
Authorized Distributors
6
6
Capacitance
820 pF
820 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FC751JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00075uF, Through Hole Mount
Cornell DubilierCD15FC751JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00075uF, Through Hole Mount
Cornell DubilierCD19FD821JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FC821JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount
Cap Mica 820pF 300V 5%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Mica Capacitors MICA 820PF300VJ | Cornell-Dubilier CD15FC821JO3
Cap 820pF 300VDC 5% 11.9 X 5.3 X 9.9mm RDL 5.9mm
CDE Mica Capacitors 820pF 300V
Mica Capacitors, Standard Dipped 300V
820pF ±5% 300V Through hole mounting 11.9mm*5.3mm*9.9mm
Radial CD15 300V 820pF ±5% 70ppm/C
Silver Mica Capacitor; Capacitance:820pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:300V; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Lead Pitch:0.234";; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor