Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FC681FO3

Cap Mica 680pF 300V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R

$ 5.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC681FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.643
$ 7.177
Stock
1,244
777
Authorized Distributors
5
6
Capacitance
680 pF
680 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
9.906 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD19FD681FO3F
Cap Mica 680pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125C
Cornell DubilierCD19FD681FO3
Cap Mica 680pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125C T/R
Cornell DubilierCD15FC621FO3
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00062uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FC681FO3 provided by its distributors.

Cap Mica 680pF 300V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
CD15 Series 300 V 680 pF ±1 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00068uF, Through Hole Mount, 4721
Silver Mica Capacitor 680Pf, 300V, 1%, Radial; Capacitance:680Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FC681FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor