Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FA102JO3F

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA102JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

New Yorker Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.59%

CAD Models

Download Cornell Dubilier CD15FA102JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 3.811
Stock
16,297
26,364
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FA911JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount
Cornell DubilierCD15FA911JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount
Cornell DubilierCD15FA911FO3F
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA102JO3F provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C Bulk
SILVER MICA CAPACITOR 1000PF, 100V, 5%, RADIAL
Capacitor, Mica, Cap 1000pF, Tol 5%, RadialDIPped, 100VDC, LS 5.9mm | Cornell-Dubilier CD15FA102JO3F
CD15 Series 100 V 1000 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 1000Pf, 100V, 5%, Radial; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FA102JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FA102JO3-F