Cornell Dubilier CD10FC271JO3F

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
$ 3.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FC271JO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+19.96%

Alternate Parts

Price @ 1000
$ 3.286
$ 3.214
$ 3.214
Stock
13,730
1
1
Authorized Distributors
5
5
5
Capacitance
270 pF
270 pF
270 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
9.7028 mm
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD15FD271JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD15FD271JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCDV16FF271JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4516

Descriptions

Descriptions of Cornell Dubilier CD10FC271JO3F provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cap Mica 270pF 300V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C | Cornell-Dubilier CD10FC271JO3F
Mica Radial Lead Capacitors 270pF 300V +/-5%
Cap 270pF 300VDC 5% 9.9 X 5.6 X 9.7mm RDL 3.6mm
Radial CD10 300V 270pF ±5% 70ppm/C
Silver Mica Capacitor 270Pf, 300V, 5%, Radial; Capacitance:270Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm Rohs Compliant: Yes |Cornell Dubilier CD10FC271JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor