Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED390JO3F

Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED390JO3F.

Inventory History

3 month trend:
-18.93%

Alternate Parts

Price @ 1000
$ 2.295
$ 2.89
$ 2.89
Stock
593
605
605
Authorized Distributors
6
6
6
Capacitance
39 pF
39 pF
39 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15ED390JO3F
CAPACITOR, MICA, CAP 39PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED390JO3
Cap Mica 39pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED360JO3F
Cap Mica 36pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED390JO3F provided by its distributors.

Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount
CAPACITOR SILVER MICA 39PF, 500V, RADIAL; Capacitance:39pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Lead Spacing:3.6mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 39Pf, 500V, 5%, Radial; Capacidad:39Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10ED390JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor