What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 944U101K801AAI

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
$ 57.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U101K801AAI.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.905
$ 46.945
Stock
1,142
2,671
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
10 %
10 %
Termination
Screw
Stud
Height - Seated (Max)
40.9956 mm
40.9956 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXFFVE6K0107K--
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC4DENPQ6100A8TK
Cap Film 100uF 1000V PP 10%( 84 X 64mm) Screw Mount Plastic Cylindrical Can 0.0013 Ohm 85C Bulk
KYOCERA AVXFFVE6B0107KJE
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC4DEHPQ6100A8TK
Cap Film 100uF 600V PP 10% (84 X 40mm) Screw Mount Plastic Cylindrical Can 0.0006 Ohm 85C Bulk
Yageo GroupC4DEIPQ6100A8TK
Cap Film 100uF 800V PP 10% (84 X 51mm) Screw Mount Plastic Cylindrical Can 0.0009 Ohm 85C Bulk
Cornell Dubilier944U101K122ACI
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier 944U101K801AAI provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Cap Film 100uF 800V PP 10% (84.5 X 40mm) Screw Mount Plastic Can 85C
DC LINK FILM CAPACITOR, 100 Cap, 800V | Cornell-Dubilier 944U101K801AAI
Radial Can FILM CAPACITOR 944U 800V 100muF ±10% 3.327Dia 84.50mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor