Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 227TTA025M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 25V 220muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227TTA025M.

New Yorker Electronics

Datasheet3 pages5 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+3.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVK1E221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk
Cornell DubilierSH221M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 220muF ±20% 0.394Dia 10.00mm
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Cornell Dubilier 227TTA025M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 25V 220muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
TTA Series 220 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 25V 20% (8 X 16mm) Axial 1.13 Ohm 290mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 220µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, AXIAL; Capacitance:220µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Prod 84M4681
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 227TTA025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor