What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 227SAK035M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SAK 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227SAK035M.

Master Electronics

Datasheet2 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-34.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK221M010ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 10V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierSEK221M016ST
Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.09 Ohm 235mA 2000h 105°C
Cornell DubilierSK221M016ST
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.97 Ohm 320mA 2000h 85C Standard
NichiconUHE1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
NIC ComponentsNRWA221M35V10X12.5F
Aluminum Electrolytic Capacitors; Wide Temperature; Radial

Descriptions

Descriptions of Cornell Dubilier 227SAK035M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SAK 35V 220muF ±20% 0.394Dia 10.00mm
SAK Series 220 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20%
Aluminum Electrolytic Capacitors, +85 °C Low Profile, Radial Lead 220µF 35V
Cap Aluminum Lytic 220uF 35V 20% (10 X 9mm) Radial 5mm 1.055 Ohm 330mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap, 220Uf, 35V, Alu Elec, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Illinois Capacitor 227SAK035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor