Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 227KXM050M

Illinois Capacitor 227KXM050M Aluminum Electrolytic Capacitor 220UF, 50V, 20%, Radial
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227KXM050M.

Master Electronics

Datasheet3 pages5 years ago
Datasheet5 pages18 years ago

IHS

New Yorker Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFM1H221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1H221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUVR1J221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
United Chemi-ConESMG630ELL221MJ16S
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk
220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier 227KXM050M provided by its distributors.

ILLINOIS CAPACITOR 227KXM050M ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 1370mA 4000h 105°C Bulk
KXM Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 220µF 50V
CAPACITOR, AL ELECTROLYTIC, 50 WVDC, +/- 20, RADIAL LEADED, 0.1 AT 120 HZ, -40 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; P 69K8229
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Illinois Capacitor 227KXM050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor