Cornell Dubilier 106RSS035M

Illinois Capacitor 106RSS035M Aluminum Electrolytic Capacitor 10UF, 35V, 20%, Radial
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106RSS035M.

Newark

Datasheet2 pages5 years ago

IHS

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10uF 25V ±20% 33mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 25V 20% (5 X 7mm) Radial 2.5mm 33mA 1000h 105C Automotive Ammo
NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk
NichiconUST1E100MDD
10uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10uF 35V ±20% 36mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1VKA100I
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier 106RSS035M provided by its distributors.

ILLINOIS CAPACITOR 106RSS035M ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RSS 35V 10muF ±20% 0.197Dia 5.00mm
RSS Series 10 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 35 WVDC, +/-20, RADIAL LEADED, 45 MA AT 120 HZ, 85 C
Aluminum Electrolytic Capacitors, +85 °C Low Profile, Radial Lead 10µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V 20%
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 19.894 Ohm 45mA 1000h 85C
Al Electrolytic Cap 10μF 35V ±20% Pitch 2mm 19.894Ω@120Hz 1000h@85°C 45mA@120Hz TH 5mm × 7mm × 8mm
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 35V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:2mm; Pro 55M4300
Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Radial; Rango De Producto:Serie Rss; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:7Mm |Illinois Capacitor 106RSS035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor