Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 104MSR400K

Cap Film 0.1uF 400V PET 10% (18.5 X 7 X 12mm) Radial 15mm 17.684 Ohm 125C Bulk
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MSR400K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

Farnell

Newark

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-10.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Yageo GroupR60MI31005030K
Cap Film 0.1uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 104MSR400K provided by its distributors.

Cap Film 0.1uF 400V PET 10% (18.5 X 7 X 12mm) Radial 15mm 17.684 Ohm 125C Bulk
CAPACITOR, POLYESTER FILM, 0.1 UF, 400 WVDC/200 VAC,+/-10, RADIAL LEADED, 15 MM
MSR Series 400 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
ILLINOIS CAPACITOR 104MSR400K CAPACITOR POLYESTER FILM, 0.1UF, 400V 10%
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 7328
Metallized Polypropylene Film Capacitors 0.1µF 400V
CAPACITOR POLYESTER FILM, 0.1UF, 400V 10%; Dielectric Type:Metallized PET; Capacitor Case Style:Radial; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Voltage(DC):400V; Capacitor Mounting:Through Hole
Capacitor Polyester Film, 0.1Uf, 400V 10%; Rango De Producto:Serie Msr; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:Disco |Illinois Capacitor 104MSR400K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor