Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 104MPR250K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MPR250K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+37.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76II3100SE30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32620 100nF Polypropylene Film Cap 140V ac; 250V dc +/-10%; Through Hole
Cap Film 0.1uF 250V PP 10% (10.3 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 105C Ammo
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE426HJ6100JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 104MPR250K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PP 10%( 13 X 7 X 11mm) Radial 10mm 1.768 Ohm 105C Bulk
ILLINOIS CAPACITOR 104MPR250K CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 10%, RADIAL
MPR Series 250 V 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
GENERAL PURPOSE FILM CAPACITOR, POLYPROPYLENE , .1PF, 250V, 10%
Radial FILM CAPACITOR MPR 160V 0.1muF 卤10% 0.512Lx0.276W 13.00mmx7.00mm
100nF ±10% polypropylene 10mm 250V 160V 1.768Ω Through hole mounting 13mm*7mm*11mm
Metallized Polypropylene Film Capacitors 0.1µF 250V
CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 10%, RADIAL; Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Voltage(DC):250V; Lead Spacing:10mm
Capacitor Polypropylene Pp Film 0.1Uf, 250V, 10%, Radial; Rango De Producto:Serie Mpr; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:250V; Núm. De Contactos:2 |Illinois Capacitor 104MPR250K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor