Eaton WCF6RN

Fuse Class CF 6A 690V Fast 2-Pin Faston Panel Mount Carton
$ 67.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WCF6RN.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FWP-6.3A14F Cooper Bussmann 6.3AMP 700V AC FERRULE 14.3 X 50.8MM
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
EatonLP-CC-7
Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
EatonFNQ-7
Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Fuse Miniature Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus

Descriptions

Descriptions of Eaton WCF6RN provided by its distributors.

Fuse Class CF 6A 690V Fast 2-Pin Faston Panel Mount Carton
Electric Fuse, Fast Blow, 6A, 690VAC, 50000A (IR), Inline/holder
FUSE WIND CUBEFUSE FINGER SAFE FAST ACTING DIN MOUNT 690VAC 6A
Class CF Finger Safe Cube Fuse 6A 50kA IR
Industrial & Electrical Fuses 690V 6A NON-IND Wind CUBEFuse
Eaton Corporation Ctn Of 12 - Wind Cubefuse 6A Non-Indicat
Wind CUBEFuse 6A Non-indication
WCF6RN, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN