What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TCF50RN

Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 134.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF50RN.

IHS

Datasheet6 pages7 years ago

Newark

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton56ET
500V 690V 135A²S Cartridge 56A Bracket mounting,threaded mounting 48mm(Length)*19.1mm(height)
Eaton63FE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 690 V ac, 500V DC, 77mmtotal length
EatonC22G63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A GG 690 - C22G63
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
LittelfuseL70S060.T
Electric Fuse, Very Fast Blow, 60A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF50RN provided by its distributors.

Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 300000A (IR), Inline/holder
CUBE Fuse and Fuse Holder Finger-Safe Dual-Element Time-Delay Fuses Indicating - 600 Volts or Less
300V 600V Slow fuse Rectangular 50A base mount 54mm*25mm*29mm
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 50A NON-IND - TCF50RN
Class J Finger Safe Cube Fuse 50A 300kA IR
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, NON-INDICATING, 50A
Fuse, 600VAC, Cube, CF, 50A, 300VDC, Non-Ind
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 50A Non-
Industrial & Electrical Fuses CUBEFUSE 50A NON-INP
BUSSMANN CUBEFUSE 50 AMP NON-INP LOW VOLTAGE - NORTH AMERICAN
TCF50RN, EATON BUSSMAN ELECTRICAL
FUSE, TIME DELAY, 50A, 600V; Voltage Rat; FUSE, TIME DELAY, 50A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:50A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN