Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton T-10

Fuse Plug Slow Blow Acting 10A 125V Threaded Socket Plug Box UL
$ 33.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T-10.

IHS

Datasheet1 page18 years ago

Newark

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 10A 150V AC - FWA-10A10F
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Eaton T-10 provided by its distributors.

Fuse Plug Slow Blow Acting 10A 125V Threaded Socket Plug Box UL
125V Slow fuse Time Delay/Slow Blow 10A Bracket mounting,threaded mounting
Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder
FUSE, 10A, 125V, TIME DELAY; Product Range:Type T Series; Fuse Current:10A; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T10