Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RES-35

Fuse Class H Super Time Lag Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton
$ 348.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RES-35.

Electro Sonic

Datasheet5 pages10 years ago
Datasheet4 pages25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2014-05-31

Related Parts

Cartridge Fuse, 800V/700V, 84A²S, 40A, Base Mount, Standard Mount, 50.8mm(L)
Eaton40ET
Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
Electric Fuse, 40A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonC22M40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 40A AM 690 - C22M40
LittelfuseL70S040.T
Electric Fuse, Very Fast Blow, 40A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS4022F
Semi Conductor Fuse 690Vac 40A/Box |Littelfuse LA70QS4022F

Descriptions

Descriptions of Eaton RES-35 provided by its distributors.

Fuse Class H Super Time Lag Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton
Electric Fuse, Time Lag Blow, 35A, 600VAC, 10000A (IR), Inline/holder,
COOPER BUSSMANN RES-35 Low Voltage Fuse, 35A, Class H, RES, 600VAC. More details: Low Voltage Fuse, 35 Fuse Amps, Nonindicating, RES Series, 600VAC Voltage Rating, Time Delay, Dual Element, Class H, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould RF, Littelfuse RLN

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RES35