Eaton EF400

Electric Fuse, 400A, 415VAC, 80000A (IR), Inline/holder
$ 77.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EF400.

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Fuse, Industrial / Power, Class aR, 315 A, 700 VAC, 700 VDC, 20mm x 100mm, 0.787 x 3.93
Eaton Bussmann High Speed Square Body 315A 690V aR 000TN/80 TYPE T IND. F - 170M1422
FUSE, DIN 80, 315A; Product Range:Class aR Series; Fuse Current:315A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:-; Fuse Size Imperial:-; Voltage Rating V DC:-; Voltage Rating VAC:700VAC; SVHC:No SVHC (27-Jun
LittelfuseL50S400.V
450V 500V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 53.2mm(Length)
LittelfuseL50S350.V
450V 500V Fast-Acting Cartridge Fuse 350A Bracket Mount, Threaded Mount, 53.2mm L

Descriptions

Descriptions of Eaton EF400 provided by its distributors.

Electric Fuse, 400A, 415VAC, 80000A (IR), Inline/holder
550V 475A²S Cartridge 400A Bracket mounting,threaded mounting 75mm(Length)
Fuse HRC 400A 415V 2-Pin Tap Bolt
Eaton Bussmann Low Voltage BS 400AMP 415V AC INDUSTRIAL - EF400
Specialty Fuses 400AMP 415V AC INDUS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN