Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDL-15

Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass

$ 272.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-15.

IHS

Datasheet2 pages27 years ago
Datasheet2 pages27 years ago

Electro Sonic

Peerless Electronics

Gerber

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 272.485
$ 1.11
Stock
1,327
28,702
Authorized Distributors
6
6
Current Rating
1.5 A
15 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton MDL-15 provided by its distributors.

Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass
Electric Fuse, Time Delay Blow, 15A, 32VAC, 32VDC, 1000A (IR), Inline/holder, 3AG,
Electric Fuse, 1.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AG
TIME-DELAY GLASS TUBE FUSE, 15A, 250VAC, 6.4 X 31.7MM, NICKEL-PLATED
Fuse Miniature Glass Tube; Time Delay; 32V AC; 15A
MDL-15 - Bussmann Edison MDL-15 BUSS SMALL DIMENSION FUSE
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
1/4 X 1-1/4 TIME DELAY GLASS ECFUCNC15CGR
MDL-15, Bussmann, Time delay, glass tube fuse, 1/4 inch X 1 1/4 inch, 15 amp, 250VAC. Special order is 5 min,allow 30 days for delivery NCNR.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 15
  • MDL-1.5
  • MDL1.5
  • MDL15