Eaton MDL-1/2-R

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1/2-R.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages25 years ago
Datasheet3 pages18 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+295%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse; Cylinder; Fast Acting; 0.63A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton MDL-1/2-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 12 A, 32 VAC, 32 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Cartridge Fuse, Glass, Slow Blow, 250V 500mA, Base Mount, 31.75mm L, 1.656A²s
Electric Fuse, Time Delay Blow, 12A, 32VAC, 32VDC, 1000A (IR), Inline/holder
Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton
Bussmann MDL-1/2-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-1/2-R. Bussmann, MDL-1/2-R, Time Delay Fuse, Series: MDL, Non-Indicating, Non-Rejection, 0.5 A, 250 V AC, 35 A/10 kA Interrupt, 60 min, 120 s, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-1/2-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 0.50A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-1-2-R
  • MDL-1/2R
  • MDL-12-R
  • MDL-12R
  • MDL1/2R
  • MDL12R