Eaton MDA-20-R

Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-20-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.60%

Alternate Parts

Price @ 1000
$ 4.74
$ 1.03
$ 1.03
Stock
15,217
94,259
94,259
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton MDA-20-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse, Cartridge, Time Delay, 20 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Eaton Bussmann Series Ceramic Fuse, 20A 125V DC 250V AC 6.3mm×32mm Time Delay
Ceramic Fuse, 20A, 1.5kA at 250V AC, 10kA at 125V AC, 10kA at 125V DC, 5 PK
Bussmann by Eaton 1/4" x 1-1/4" Ceramic Time Delay Fuse; 20A; 250VAC/125VDC
FUSE, ANTISURGE, CERAMIC, 20A; Blow Characteristic: Time Delay; Fuse Current: 20A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Curre

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-20R
  • MDA20R