Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MAX-30

Fuse Blade Fast Acting 30A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Tin Automotive
$ 13.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MAX-30.

Sager Electronics

Datasheet56 pages9 years ago
Datasheet1 page19 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-49.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0299035.TXN
32V 6032A²S 1KA Slow fuse Automotive 35A base mount 29.21mm*8.85mm*21.59mm
EatonATC-35
series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK
Littelfuse0299035.ZXNV
Fuse Blade Slow Blow Acting 35A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Fuse Blade Fast Acting 35A 32V Socket 19.3 X 5.25 X 12.5mm Carton
EatonMAX-35
FUSE AUTOMOTIVE FAST BLOW HOLDER MOUNT BLADE TERMINATION 32VDC 35A

Descriptions

Descriptions of Eaton MAX-30 provided by its distributors.

Fuse Blade Fast Acting 30A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Tin Automotive
Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuses MAX 30 AMP FUSE - (1 in TIN) - GREEN
Eaton Automotive Fuse, Bussman Series, 30A, Blade Fuse, Maxi
Fuse Blade Fast Acting 30A 32V Socket 8.9 X 21.6mm Tin
FUSE AUTO 30A 32VDC BLADE | Bussmann by Eaton MAX-30
Fuse Miniature Auto Blade; Fast Acting; 30A
FUSE, BLADE, 30A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:30A; Voltage Rating VDC:32V; Product Range:- RoHS Compliant: Yes
MAX-30, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN MAX-30 Fuse, 30A, Nonindicating, MAX, 32VDC. More details: Fuse, 30 Fuse Amps, Nonindicating, MAX Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 1.7 In., Width 1.2 In., Depth 0.43 In., Color Code Green, Standards RoHS 2002/95/EC, Functionally Equal To Ferraz AF3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX30