Eaton LPS-RK-35SP

Fuse Class RK1 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
$ 93.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-35SP.

IHS

Datasheet4 pages8 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-40
Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseCCMR040.T
Fuse Class CC Slow Blow Acting 40A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Littelfuse0JTD040.T
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60.3mm CSA/UL
Littelfuse0JTD040.TXID
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPS-RK-35SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse, Time Delay/Slow Blow, 300V, 600V, 35A, Clip Mount, Base Mount, 76.2mm L
FUSE, 35A, 600V, TIME DELAY; Product Range:LPS-RK Series; Fuse Current:35A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:27mm x 139.7mm; Fuse Size Imperial:1-1/16" x 5-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-35SP Fuse, RK1, LPS-RK-SP, 35A, 600VAC/300VDC. More details: Fuse, 35 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK35SP
  • LPSRK35SP