Eaton LPS-RK-300SP

Cartridge Fuse, Slow Blow, 300V/600V, 300A, Bracket Mount, Threaded Mount, 295.4mm L
$ 960.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-300SP.

RS (Formerly Allied Electronics)

Datasheet3 pages24 years ago

Sager Electronics

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-96.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-350A
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton350FM
Eaton Fast-Acting Fuse, Bussman Series, 350A, 690V AC, 500V DC, 113mm L

Descriptions

Descriptions of Eaton LPS-RK-300SP provided by its distributors.

Cartridge Fuse, Slow Blow, 300V/600V, 300A, Bracket Mount, Threaded Mount, 295.4mm L
Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, 300A, 600VAC/300VDC, TIME DELAY; Product Range:Low-Peak LPS-RK Series; Fuse Current:300A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:60mm x 295.4mm; Fuse Size Imperial:2.36" x 11.63" RoHS Compliant: No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-300SP Fuse, RK1, LPS-RK-SP, 300A, 600VAC/300VDC. More details: Fuse, 300 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 11-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK300SP
  • LPSRK300SP