Descriptions of Eaton LPS-RK-200SP provided by its distributors.
Fuse Class RK1 Slow Blow Acting 200A 600V Holder Lug Carton CSA/UL
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), Inline/holder
300V 600V Slow Blow Cartridge Fuse 200A Bracket Mount, Thread Mount 244.6mm L
FUSE, 200A, 600V, TIME DELAY; Product Range:LPS-RK Series; Fuse Current:200A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.61" x 9.63"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-200SP Fuse, RK1, LPS-RK-SP, 200A, 600VAC/300VDC. More details: Fuse, 200 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 9-5/8 In., Diameter 1-19/32 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12