Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-2-8/10SP

Fuse Class RK1 Slow Blow Acting 2.8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 82.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-2-8/10SP.

Sager Electronics

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse 3A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
EatonWCF3RN
Fuse Class CF 3A 690V Fast 2-Pin Faston Panel Mount Carton
EatonLP-CC-3
Fuse; Time-Delay; 3 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
LittelfuseKLDR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ003.T
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton LPS-RK-2-8/10SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 2.8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Industrial & Electrical Fuses 600V 2.8A Dual Element Time Delay
Eaton Bussmann Low Voltage - NA LPS-RK-2-8-10SP - LPS-RK-2-8/10SP
Class-RK1 Time Delay Fuse 2-8/10A 300kA IR
FUSE - RK1 600VAC/300VDC TD UL
COOPER BUSSMANN LPS-RK-2-8/10SP Fuse, RK1, LPS-RK-SP, 2-8/10A, 600VAC/300V. More details: Fuse, 2-8/10 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-2-8-10SP
  • LPS-RK-2-810SP
  • LPS-RK2-8/10SP