Eaton LPN-RK-80SP

Fuse Class RK1 Slow Blow Acting 80A 250V Holder Clip 149.35 X 27.94mm Carton CE/CSA/UL
$ 100.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-80SP.

IHS

Datasheet2 pages22 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0NLN090.V
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade
Littelfuse0NLN100.V
250V 250V Quick fuse Cartridge 100A base mount 98.4mm(Length)*33.3mm(height)
Electric Fuse, Time Delay Blow, 100A, 250VAC, 250VDC, 300000A (IR), Inline/holder
LittelfuseLA30QS604
Semi Conductor Fuse 300Vac 60A/Box |Littelfuse LA30QS604
Fuse, Time Delay/Slow Blow, 250V, 100A, Clip Mount, Base Mount, 149.35mm L × 10.31875mm W
Fuse Class RK1 Slow Blow Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-80SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 80A 250V Holder Clip 149.35 X 27.94mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 80A, 250VAC, 250VDC, 300000A (IR), Inline/holder
BUSSMANN FUSE, LOW PEAK DUAL ELEMENT - LOW VOLTAGE - NORTH AMERICAN DIVISION
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPN-RK-80SP Fuse, RK1, LPN-RK-SP, 80A, 250VAC/250VDC. More details: Fuse, 80 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 5-7/8 In., Diameter 1-3/32 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK80SP
  • LPNRK80SP