Eaton LPN-RK-100SPI

Electric Fuse, Time Delay Blow, 100A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 125.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-100SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseLA30QS1254
Semi Conductor Fuse 300Vac 125A/Box |Littelfuse LA30QS1254
LittelfuseLA30QS1304
Semi Conductor Fuse 300Vac 130A/Box |Littelfuse LA30QS1304
Littelfuse0NLN110.X
Fus 250V O/T Class K5 110A/ Box |Littelfuse 0NLN110.X
Fuse Class RK1 Slow Blow Acting 80A 250V Holder Clip 149.35 X 27.94mm Carton CE/CSA/UL
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-125A
80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR

Descriptions

Descriptions of Eaton LPN-RK-100SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 100A 250V Holder Clip 27.94 X 149.35mm Carton
Industrial & Electrical Fuses 250V 100A Dual Element Time Delay
Class-RK1 Time Delay Fuse 100A 300kA IR
LPN-RK-100SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-100SPI Fuse, RK1, LPN-RK-SPI, 100A, 250VAC/250VDC. More details: Fuse, 100 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 5-7/8 In., Diameter 1-3/32 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK100SPI