Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPN-RK-600SPI

Electric Fuse, Time Delay Blow, 600A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 869.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-600SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 869.44
$ 776.33
Stock
5
30
Authorized Distributors
6
6
Current Rating
600 A
600 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseLA30QS7004
Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS7004
LittelfuseLA30QS700128
Electric Fuse, Very Fast Blow, 700A, 300VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-700A
EatonJJN-700
Electric Fuse, Very Fast Blow, 700A, 300VAC, 170VDC, 200000A (IR), Inline/holder
Eaton630LMMT
Fuse, Industrial / Power, Class aR, 630 A, 250 VAC, 150 VDC, 83.5mm x 82.5mm x 38.1mm

Descriptions

Descriptions of Eaton LPN-RK-600SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 600A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 600A
Industrial & Electrical Fuses 250V 600A Dual Element Time Delay
Class-RK1 Time Delay Fuse 600A 300kA IR
LPN-RK-600SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-600SPI Fuse, RK1, LPN-RK-SPI, 600A, 250VAC/250VDC. More details: Fuse, 600 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 10-3/8 In., Diameter 2-7/8 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK600SPI