Eaton LPN-RK-500SPI

Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 869.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-500SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 869.44
$ 799.62
Stock
0
55
Authorized Distributors
6
6
Current Rating
500 A
500 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS5504
Semi Conductor Fuse 300Vac 550A/Box |Littelfuse LA30QS5504
LittelfuseLA30QS6004TI
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004TI
EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 600A 250V Holder Cartridge 73.15 X 263.65mm Carton CSA/UL
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A

Descriptions

Descriptions of Eaton LPN-RK-500SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 500A
Industrial & Electrical Fuses 250V 500A Dual Element Time Delay
LPN-RK-500SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-500SPI Fuse, RK1, LPN-RK-SPI, 500A, 250VAC/250VDC. More details: Fuse, 500 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 10-3/8 In., Diameter 2-7/8 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK500SPI