Eaton LPN-RK-350SPI

Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 632.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-350SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 632.235
$ 525.37
Stock
0
73
Authorized Distributors
6
6
Current Rating
350 A
350 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseLA30QS4004
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004
LittelfuseLA30QS4504
Semi Conductor Fuse 300Vac 450A/Box |Littelfuse LA30QS4504
LittelfuseLA30QS4004TI
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004TI
EatonJJN-400
400A T-Tron T-Class Fuse Current Limiting Fast Acting LIKE BLUE SEA 5121
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 400A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-350SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 350A
Industrial & Electrical Fuses 250V 350A Dual Element Time Delay
LPN-RK-350SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-350SPI Fuse, RK1, LPN-RK-SPI, 350A, 250VAC/250VDC. More details: Fuse, 350 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 8-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK350SPI