Eaton LPN-RK-350SP

Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 502.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-350SP.

IHS

Datasheet2 pages22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseLA30QS4004
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004
LittelfuseLA30QS4504
Semi Conductor Fuse 300Vac 450A/Box |Littelfuse LA30QS4504
LittelfuseLA30QS4004TI
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004TI
EatonJJN-400
400A T-Tron T-Class Fuse Current Limiting Fast Acting LIKE BLUE SEA 5121
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 400A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-350SP provided by its distributors.

Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Fuse Class RK1 350A 250V Slow Blow 2-Pin Clip Holder Carton
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPN-RK-350SP Fuse, RK1, LPN-RK-SP, 350A, 250VAC/250VDC. More details: Fuse, 350 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 8-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK350SP
  • LPNRK350SP