What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LPN-RK-30SP

Fuse Class RK1 Slow Blow Acting 30A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
$ 28.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-30SP.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1150%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Littelfuse0NLN035.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Littelfuse021502.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse01250003H
FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole

Descriptions

Descriptions of Eaton LPN-RK-30SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 30A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
250V 250V Slow fuse Time Delay/Slow Blow 30A clip mounting,base mount 50.8mm(Length)
Fuse, Dual Element; Time-Delay; 30 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Fuse;Cylinder;Time Lag;30A;Class RK1;Dims 0.56x2";Cartridge;250/125VAC/VDC;Clip
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK30SP
  • LPNRK30SP