Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPN-RK-225SPI

Electric Fuse, Time Delay Blow, 225A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 632.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-225SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LittelfuseLA30QS2504TI
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
EatonJJN-250
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-250A
Electric Fuse, Time Delay Blow, 250A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-225SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 225A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 225A
Industrial & Electrical Fuses 250V 225A Dual Element Time Delay
LPN-RK-225SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-225SPI Fuse, RK1, LPN-RK-SPI, 225A, 250VAC/250VDC. More details: Fuse, 225 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 8-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK225SPI