Eaton LPJ-500SPI

Fuse Class J Slow Blow Acting 500A 600V Bolt Flat 66.4 X 83.06mm Carton CE/CSA/UL
$ 1,575.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-500SPI.

IHS

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Electro Sonic

Fuses Unlimited

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300V, 600V, Slow Blow, Cartridge Fuse, 600A, Bracket Mount, Threaded Mount, 95.25mm L
Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
LittelfuseJLLS600.X
Electric Fuse, Fast Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton600CJ
Fuse Class J 600A 600V Fast 2-Pin Tap Bolt
LittelfuseKLLU650.X
Electric Fuse, Time Delay Blow, 650A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU601.X
Electric Fuse, Time Delay Blow, 601A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-500SPI provided by its distributors.

Fuse Class J Slow Blow Acting 500A 600V Bolt Flat 66.4 X 83.06mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 300000A (IR), Inline/holder
300V 600V Slow Blow Cartridge Fuse 500A Bracket Mount, Threaded Mount, 95.25mm L
COOPER BUSSMANN LPJ-500SPI Fuse, 500A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 500 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 8 In., Diameter 2-19/32 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ500SPI