Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-100SPI

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder

$ 299.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-100SPI.

IHS

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseJLLS125.X
300V 600V Quick fuse Cartridge 125A Bracket mounting,threaded mounting 42.1mm(Length)
Eaton125M14C
Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM2 CL'C' 125A 600V - 125M14C
EatonCGL-125
Low Voltage Fuse, CGL Series, 125A, Time-Delay, 600V AC, Bolt-On
EatonCGL-110
Electric Fuse, 110A, 600VAC, 200000A (IR), Inline/holder
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-100SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse Class J 100A 600V Slow Blow 2-Pin Flat Bolt Carton
COOPER BUSSMANN LPJ-100SPI Fuse, 100A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 100 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 4-5/8 In., Diameter 1-1/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ100SPI