Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTN-R-60

Fuse Class RK1 Fast Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm Glass Melamine Carton CSA/UL
$ 183.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-60.

IHS

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+140%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN070.V
Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder
70 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
EatonECNR70
Fuse Class RK5 70A 250V Slow Blow 2-Pin Lug Holder Carton
LittelfuseFLNR070.V
125V 250V Slow fuse Time Delay/Slow Blow 70A base mount 95.2mm(Length)*31.8mm(height)
LittelfuseFLNR075.V
Electric Fuse, Time Delay Blow, 75A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KTN-R-60 provided by its distributors.

Fuse Class RK1 Fast Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm Glass Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 60A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 60A 250V Fast 2-Pin Clip Holder
Industrial & Electrical Fuses 250V 60A Fast Acting Limitron
Class-RK1 Fast Acting Fuse 60A 200kA IR
Eaton Bussmann Low Voltage - NA KTN-R-60 - KTN-R-60
LIMITRON FAST ACTING FUSE CLASS RK1;
KTN-R-60, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R60